Long WP7-12(28W)-M/F1 VRLA Battery 12V 7Ah 151x102x65mm Low Self-Discharge

MPN
WP7-12(28W)-M/F1
Brand
Long
EAN-13
4260030444212
Order Code
09-7705
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 75 availableBack-order availability date - 03/12/2026

The Long WP7-12(28W)-M/F1 is a VRLA lead acid battery with a compact design measuring 151 x 102 x 65 mm. It features low self-discharge levels and is maintenance-free, with a 12 V and 7 Ah capacity, making it ideal for backup power in UPS systems, security systems, and emergency lighting. The battery uses 4.8 mm blade terminals and holds a VDS certificate.
Type VRLA
Capacity 7Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 65mm
Dimensions 151 x 102 x 65mm
Height 102mm
Rechargeable Yes
VDS certification Yes
VdS No. G114036
Weight 2.24kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot