Long WP65-12 12V 65Ah VRLA Battery M6 Connector Maintenance-Free

MPN
WP65-12
Brand
Long
EAN-13
4260030440825
Order Code
09-7702
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £175.94 £149.55
10+ £143.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The Long WP65-12 is a VRLA lead acid battery known for its maintenance-free operation and low self-discharge levels. Manufactured by Long, this 12V, 65Ah AGM battery is compact with dimensions of 350 x 174 x 166 mm and uses M6 connectors. It's ideal for standby power applications like uninterruptible power supplies and emergency lighting systems.
Type VRLA
Capacity 65Ah
Nominal Voltage 12V
Terminal Type M6 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 166mm
Dimensions 350 x 174 x 166mm
Height 174mm
Rechargeable Yes
VDS certification Yes
VdS No. G105088
Weight 23.3kg
Width 350mm

Reviews

Be the first to submit a review

Trustpilot