Long WP5-12E VRLA Battery 12V 5Ah AGM Compact Maintenance-Free Durable

MPN
WP5-12E
Brand
Long
EAN-13
4260030442775
Order Code
09-7701
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £22.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 03/12/2026

The Long WP5-12E is a 12 V lead acid battery with a 5 Ah capacity, designed to be maintenance-free with low self-discharge levels and a high number of charge cycles. Its dimensions are 90 x 107 x 70 mm, and it features 6.35 mm blade terminals. This VRLA battery is ideal for applications requiring reliable energy storage, such as in uninterruptible power supplies and emergency lighting systems.
Type VRLA
Capacity 5Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 70mm
Dimensions 90 x 107 x 70mm
Height 107mm
Rechargeable Yes
VDS certification No
Weight 1.9kg
Width 90mm

Reviews

Be the first to submit a review

Trustpilot