Long WP5-12/F2 Universal VRLA Battery 12V 5Ah AGM 90x107x70mm Low Discharge

MPN
WP5-12/F2
Brand
Long
EAN-13
4260030440139
Order Code
09-7700
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £19.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 261 availableBack-order availability date - 03/12/2026

Long's WP5-12/F2 VRLA battery is a 12V, 5Ah lead-acid battery known for its low self-discharge levels and maintenance-free operation. Measuring 90 x 107 x 70 mm with a 6.35 mm blade terminal, it is compact and easy to install. Typical applications include backup power for alarms, emergency lighting, and small UPS systems.
Type VRLA
Capacity 5Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 70mm
Dimensions 90 x 107 x 70mm
Height 107mm
Rechargeable Yes
VDS certification No
Weight 1.9kg
Width 90mm

Reviews

Be the first to submit a review

Trustpilot