Long WP5-12/F1 VRLA Battery 12V 5Ah 90x107x70mm Maintenance-Free

MPN
WP5-12/F1
Brand
Long
EAN-13
4260030442454
Order Code
09-7699
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £19.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 321 availableBack-order availability date - 03/12/2026

Long manufactures the WP5-12/F1 VRLA lead acid battery with a capacity of 12 V and 5 Ah. This maintenance-free battery features low self-discharge levels and dimensions of 90 x 107 x 70 mm, with 4.8 mm blade terminals. It is typically used in applications such as emergency lighting, alarm systems, and backup power supplies.
Type VRLA
Capacity 5Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 70mm
Dimensions 90 x 107 x 70mm
Height 107mm
Rechargeable Yes
VDS certification No
Weight 1.9kg
Width 90mm

Reviews

Be the first to submit a review

Trustpilot