Long WP45-12 AGM Battery 12V 45Ah M6 Connector VDS Certified Maintenance-free

MPN
WP45-12
Brand
Long
EAN-13
4260030442669
Order Code
09-7697
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £113.89 £100.65
10+ £96.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 03/12/2026

The Long WP45-12 is a VRLA lead acid battery with a capacity of 12 V and 45 Ah. It features low self-discharge levels and is maintenance-free, making it ideal for reliable power needs. Common applications include backup power systems, emergency lighting, and UPS systems.
Type VRLA
Capacity 45Ah
Nominal Voltage 12V
Terminal Type M6 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 166mm
Dimensions 199 x 171 x 166mm
Height 171mm
Rechargeable Yes
VDS certification Yes
VdS No. G105087
Weight 14.5kg
Width 199mm

Reviews

Be the first to submit a review

Trustpilot