Long WP4.5-6 Battery: 6V 4.5Ah AGM Compact Low Self-Discharge

MPN
WP4.5-6
Brand
Long
EAN-13
4260030442331
Order Code
09-7696
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £9.30 £8.62
10+ £7.79
50+ £7.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 11/11/2026

The Long WP4.5-6 is a maintenance-free VRLA lead acid battery known for its low self-discharge levels and compact size of 70 x 106 x 47 mm, with 4.8 mm blade terminals. Manufactured by Long, this 6 V 4.5 Ah AGM battery is designed for reliability in various backup power and portable power applications. It is suitable for use in emergency lighting, alarm systems, and other devices requiring a dependable power source.
Type VRLA
Capacity 4.5Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 47mm
Dimensions 70 x 106 x 47mm
Height 106mm
Rechargeable Yes
VDS certification No
Weight 0.82kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot