Long WP4.5-12 VRLA AGM Battery 12V 4.5Ah 90x107x70mm Blade Terminals

MPN
WP4.5-12
Brand
Long
EAN-13
4260030440955
Order Code
09-7695
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £16.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 11/11/2026

The Long WP4.5-12 VRLA battery is a maintenance-free, lead acid battery with low self-discharge levels. It measures 90 x 107 x 70 mm and features 4.8 mm blade terminals. This 12 V, 4.5 Ah AGM battery is commonly used in emergency lighting, alarm systems, and backup power supplies.
Type VRLA
Capacity 4.5Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 70mm
Dimensions 90 x 107 x 70mm
Height 107mm
Rechargeable Yes
VDS certification No
Weight 1.62kg
Width 90mm

Reviews

Be the first to submit a review

Trustpilot