Long WP30-12TNE VRLA Battery 12V 30Ah AGM Low Self-Discharge M6 Connectors

MPN
WP30-12TNE
Brand
Long
EAN-13
4260030442829
Order Code
09-7694
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £83.79 £75.48
10+ £72.00
50+ £71.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

Long manufactures the WP30-12TNE, a 12 V 30 Ah VRLA lead acid battery, known for its maintenance-free design and low self-discharge levels. Its high number of charge cycles makes it suitable for long-term use in backup power systems and renewable energy storage. The battery's compact dimensions and M6 connector enhance its versatility in multiple applications.
Type VRLA
Capacity 30Ah
Nominal Voltage 12V
Terminal Type M6 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 125mm
Dimensions 166 x 176 x 125mm
Height 176mm
Rechargeable Yes
VDS certification No
Weight 9.3kg
Width 166mm

Reviews

Be the first to submit a review

Trustpilot