Christmas Opening Hours and Delivery Dates here

Long WP26-12NE VRLA Battery 12V 26Ah AGM High Cycles Low Self-discharge

Order Code:

09-7691

Brand: Long MPN: WP26-12NE EAN-13: 4260030442812
  • Country of Origin: Vietnam
  • View All

Discontinued


The Long WP26-12NE VRLA battery, with dimensions of 166 x 125 x 175 mm and an M6 connector, features a high number of charge cycles and low self-discharge levels. Manufactured by Long, this 12 V 26 Ah lead-acid battery is maintenance-free and suited for uninterrupted power supplies and emergency lighting systems. It is ideal for applications requiring reliable and long-lasting battery performance.
Type VRLA
Capacity 26Ah
Nominal Voltage 12V
Terminal Type M6 connector
Dimensions (W x H x D) 166 x 125 x 175 mm
Chemistry AGM
Depth 175mm
Height 125mm
Rechargeable Yes
VDS certification No
Width 166mm

Trustpilot