Long WP26-12N-M Battery 12V 26Ah VRLA AGM M5 Connector Maintenance-Free

MPN
WP26-12N-M
Brand
Long
EAN-13
4260030444236
Order Code
09-7692
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £71.45 £61.82
10+ £58.97
50+ £58.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 11/11/2026

The Long WP26-12N-M VRLA is a maintenance-free lead acid battery with low self-discharge levels. With a capacity of 12 V and 26 Ah, it is ideal for providing reliable power in UPS systems and emergency lighting. Measuring 166 x 125 x 175 mm, it features an M5 connector for easy installation.
Type VRLA
Capacity 26Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 175mm
Dimensions 166 x 125 x 175mm
Height 125mm
Rechargeable Yes
VDS certification No
Weight 9.3kg
Width 166mm

Reviews

Be the first to submit a review

Trustpilot