Long WP26-12 VRLA Battery 12V 26Ah Maintenance-Free M5 Connector

MPN
WP26-12
Brand
Long
EAN-13
4260030442645
Order Code
09-7690
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £74.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 55 availableBack-order availability date - 03/12/2026

The Long WP26-12 VRLA battery is a maintenance-free lead acid battery with low self-discharge levels. It operates at 12 volts with a capacity of 26 Ah, featuring M5 connectors and a VDS certificate. Typically used in backup power systems and emergency lighting, it measures 166 x 125 x 175 mm.
Type VRLA
Capacity 26Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 175mm
Dimensions 166 x 125 x 175mm
Height 125mm
Rechargeable Yes
VDS certification Yes
VdS No. G103065
Weight 9.3kg
Width 166mm

Reviews

Be the first to submit a review

Trustpilot