Long WP24-12 AGM Battery 12V 24Ah M5 VDS-Certified Maintenance-Free

MPN
WP24-12
Brand
Long
EAN-13
4260030442539
Order Code
09-7689
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £65.46 £57.51
10+ £54.85
50+ £54.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 11/11/2026

The Long WP24-12 is a VRLA battery featuring low self-discharge levels and a maintenance-free design. Manufactured by Long, this lead acid battery has dimensions of 166 x 125 x 175 mm and uses an M5 connector. It is commonly used in standby power applications due to its reliable 12 V and 24 Ah capacity.
Type VRLA
Capacity 24Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 175mm
Dimensions 166 x 125 x 175mm
Height 125mm
Rechargeable Yes
VDS certification Yes
VdS No. G113050
Weight 8kg
Width 166mm

Reviews

Be the first to submit a review

Trustpilot