Long WP22-12NE VRLA Battery 12V 22Ah AGM 181x167x76mm M5 Maintenance-Free

MPN
WP22-12NE
Brand
Long
EAN-13
4260030442805
Order Code
09-7688
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £67.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 11/11/2026

The Long WP22-12NE is a VRLA lead-acid battery with a capacity of 12 V and 22 Ah. It features a robust design with high charge cycles, low self-discharge levels, and is maintenance-free. This battery is suitable for applications requiring reliable and long-lasting power, such as emergency lighting, alarm systems, and uninterruptible power supplies.
Type VRLA
Capacity 22Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 76mm
Dimensions 181 x 167 x 76mm
Height 167mm
Rechargeable Yes
VDS certification No
Weight 6.9kg
Width 181mm

Reviews

Be the first to submit a review

Trustpilot