Long WP22-12N VRLA 12V 22Ah AGM Battery M6 Connector Maintenance-Free

MPN
WP22-12N
Brand
Long
EAN-13
4260030442522
Order Code
09-7687
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £62.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Long WP22-12N is a VRLA lead acid battery known for its low self-discharge levels and maintenance-free operation. With dimensions of 181 x 167 x 76 mm, it provides 12 V and 22 Ah capacity, making it ideal for backup power solutions and emergency lighting systems. This battery features an M6 connector for secure and reliable connections.
Type VRLA
Capacity 22Ah
Nominal Voltage 12V
Terminal Type M6 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 76mm
Dimensions 181 x 167 x 76mm
Height 167mm
Rechargeable Yes
VDS certification No
Weight 6.9kg
Width 181mm

Reviews

Be the first to submit a review

Trustpilot