Long WP2.9-12 VRLA Lead-Acid Battery 12V 2.9Ah AGM 79x107x56mm

MPN
WP2.9-12
Brand
Long
EAN-13
4260030442430
Order Code
09-7685
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £19.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 03/12/2026

The Long WP2.9-12 is a 12 V 2.9 Ah AGM VRLA lead acid battery. It features low self-discharge levels and maintenance-free operation. Typical applications include use in alarms, emergency lighting, and backup power systems.
Type VRLA
Capacity 2.9Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 56mm
Dimensions 79 x 107 x 56mm
Height 107mm
Rechargeable Yes
VDS certification No
Weight 1.19kg
Width 79mm

Reviews

Be the first to submit a review

Trustpilot