Long WP2.6-12 AGM Battery 12V 2.6Ah 178x66x35mm Maintenance-Free

MPN
WP2.6-12
Brand
Long
EAN-13
4260030442423
Order Code
09-7684
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £18.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 03/12/2026

Long manufactures the WP2.6-12 VRLA 12 V 2.6 Ah AGM battery, known for its low self-discharge levels and maintenance-free design. This lead acid battery features dimensions of 178 x 66 x 35 mm and is equipped with 4.8 mm blade terminals. It is ideal for use in emergency lighting, portable devices, and backup power systems.
Type VRLA
Capacity 2.6Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 35mm
Dimensions 178 x 66 x 35mm
Height 66mm
Rechargeable Yes
VDS certification No
Weight 1kg
Width 178mm

Reviews

Be the first to submit a review

Trustpilot