Long WP2.2-12 VRLA 12V 2.2Ah Battery AGM VDS Certified Maintenance-Free

MPN
WP2.2-12
Brand
Long
EAN-13
4260030442416
Order Code
09-7683
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £13.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 03/12/2026

The Long WP2.2-12 is a VRLA lead acid battery with dimensions 178 x 66 x 34 mm and features a 12 V, 2.2 Ah capacity. It is maintenance-free, has low self-discharge levels, and uses 4.8 mm blade terminals. Typical applications include emergency lighting systems, alarm systems, and backup power supplies.
Type VRLA
Capacity 2.2Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 34mm
Dimensions 178 x 66 x 34mm
Height 66mm
Rechargeable Yes
VDS certification Yes
VdS No. G104002
Weight 1.04kg
Width 178mm

Reviews

Be the first to submit a review

Trustpilot