Long WP2-12 AGM Battery 12V 2Ah VRLA 150x90x20mm 4.8mm Blade Terminal

MPN
WP2-12
Brand
Long
EAN-13
4260030444205
Order Code
09-7686
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £18.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 03/12/2026

The Long WP2-12 VRLA lead acid battery is a maintenance-free power source with low self-discharge levels. It features a capacity of 12 V and 2 Ah with dimensions of 150 x 90 x 20 mm and has a 4.8 mm blade terminal. This battery is ideal for use in backup power systems, emergency lighting, and security equipment.
Type VRLA
Capacity 2Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 20mm
Dimensions 150 x 90 x 20mm
Height 90mm
Rechargeable Yes
VDS certification No
Weight 728g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot