Long WP18-12SHR AGM Battery 12V 18Ah Maintenance-Free Low Discharge

MPN
WP18-12SHR
Brand
Long
EAN-13
4260030442515
Order Code
09-7682
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £47.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Long WP18-12SHR is a maintenance-free lead acid VRLA battery with a low self-discharge rate, making it highly reliable. It features an 18 Ah capacity at 12 V and is equipped with M5 connectors. Typical applications include emergency lighting systems, security systems, and UPS systems.
Type VRLA
Capacity 18Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 76mm
Dimensions 181 x 167 x 76mm
Height 167mm
Rechargeable Yes
VDS certification Yes
VdS No. G114033
Weight 5.6kg
Width 181mm

Reviews

Be the first to submit a review

Trustpilot