Long WP14-12SE VRLA Battery 12V 14Ah AGM 151x100x98mm High Cycle Count

MPN
WP14-12SE
Brand
Long
EAN-13
4260030442799
Order Code
09-7680
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £38.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

The Long WP14-12SE is a lead acid battery known for its high number of charge cycles, low self-discharge levels, and maintenance-free operation. With dimensions of 151 x 100 x 98 mm and a 12V 14Ah capacity, it features a 6.35 mm blade terminal for easy connectivity. This VRLA battery is typically used in backup power systems, emergency lighting, and other applications demanding reliable energy storage.
Type VRLA
Capacity 14Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 98mm
Dimensions 151 x 100 x 98mm
Height 100mm
Rechargeable Yes
VDS certification No
Weight 4.4kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot