Long WP1224W VRLA Battery 12V 6Ah AGM Blade Terminal Low Self-Discharge

MPN
WP1224W
Brand
Long
EAN-13
4260030442461
Order Code
09-7677
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Inc VAT)
1+ £25.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 23/05/2026

The Long WP1224W VRLA battery is a 12 V, 6 Ah lead acid battery with dimensions of 151 x 101 x 51 mm and 6.35 mm blade terminals. It features low self-discharge levels and is maintenance-free. This battery is ideal for applications requiring reliable power storage, such as in backup power systems or emergency lighting.
Type VRLA
Capacity 6Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Dimensions 151 x 101 x 51mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 51mm
Height 101mm
Rechargeable Yes
VDS certification No
Weight 2kg
Width 151mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot