Long WP1223A VRLA AGM Battery 12V 182x61x23mm Maintenance-Free

MPN
WP1223A
Brand
Long
EAN-13
4260030441983
Order Code
09-7676
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £25.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 84 availableBack-order availability date - 03/12/2026

Long manufactures the WP1223A VRLA lead acid battery, featuring a low self-discharge and maintenance-free design. This 12V AGM battery measures 182 x 61 x 23 mm, ideal for backup power applications. It is commonly used in uninterruptible power supplies and emergency lighting systems.
Type VRLA
Capacity 2.1Ah
Nominal Voltage 12V
Terminal Type F13
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 23mm
Dimensions 182 x 61 x 23mm
Height 61mm
Rechargeable Yes
VDS certification No
Weight 750g
Width 182mm

Reviews

Be the first to submit a review

Trustpilot