Long WP12-6S VRLA AGM Battery 6V 12Ah Maintenance-Free Low Self-Discharge

MPN
WP12-6S
Brand
Long
EAN-13
4260030441976
Order Code
09-7679
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £19.62 £16.68
10+ £15.30
50+ £14.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

The Long WP12-6S is a VRLA lead acid battery with dimensions 151 x 99 x 50 mm and a capacity of 6 V 12 Ah. It features low self-discharge levels and maintenance-free operation with 4.8 mm blade terminals. This battery is commonly used in backup power systems and emergency lighting applications.
Type VRLA
Capacity 12Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 50mm
Dimensions 151 x 99 x 50mm
Height 99mm
Rechargeable Yes
VDS certification No
Weight 1.84kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot