Long WP12-12E VRLA Battery 12V 12Ah AGM 151x98x98mm Maintenance-Free

MPN
WP12-12E
Brand
Long
EAN-13
4260030442782
Order Code
09-7675
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £33.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 11/11/2026

The Long WP12-12E is a reliable lead acid battery offering 12 V and 12 Ah capacity. It features high charge cycles, low self-discharge levels, and a maintenance-free design. This VRLA battery is ideal for applications such as backup power systems, emergency lighting, and uninterruptible power supplies.
Type VRLA
Capacity 12Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 98mm
Dimensions 151 x 98 x 98mm
Height 98mm
Rechargeable Yes
VDS certification No
Weight 4kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot