Long WP12-12A/F1 VRLA Battery 12V 12Ah AGM 4.8mm Blade Terminal

MPN
WP12-12A/F1
Brand
Long
EAN-13
4260030442492
Order Code
09-7673
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £31.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional 48 due on 01/12/2026

The Long WP12-12A/F1 is a VRLA lead acid battery with a voltage of 12 V and a capacity of 12 Ah. It is maintenance-free and features low self-discharge levels, making it suitable for standby and backup power applications. With dimensions of 151 x 98 x 98 mm and 4.8 mm blade terminals, it is ideal for use in security systems and emergency lighting.
Type VRLA
Capacity 12Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 98mm
Dimensions 151 x 98 x 98mm
Height 98mm
Rechargeable Yes
VDS certification Yes
VdS No. G114037
Weight 3.75kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot