Long WP10-12SE VRLA Battery 12V 10Ah AGM 151x118x65mm Maintenance-Free

MPN
WP10-12SE
Brand
Long
EAN-13
4260030442041
Order Code
09-7672
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £35.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 5 weeks

The Long WP10-12SE is a VRLA lead acid battery known for its high number of charge cycles and low self-discharge levels. It measures 151 x 118 x 65 mm and features a 6.35 mm blade terminal, making it ideal for applications requiring a reliable, maintenance-free power source. This battery is suitable for backup power systems, alarm systems, and other standby applications.
Type VRLA
Capacity 10Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 65mm
Dimensions 151 x 118 x 65mm
Height 118mm
Rechargeable Yes
VDS certification No
Weight 3.29kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot