Long WP1.2-6 Universal VRLA Battery 6V 1.2Ah Maintenance-Free 97x57x25mm

MPN
WP1.2-6
Brand
Long
EAN-13
4260030442324
Order Code
09-7671
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Long WP1.2-6 VRLA 6 V 1.2 Ah AGM battery features a compact size of 97 x 57 x 25 mm with 4.8 mm blade terminals. Manufactured by Long, this maintenance-free lead acid battery is designed with low self-discharge levels. It is ideal for use in emergency lighting, alarm systems, and backup power supplies.
Type VRLA
Capacity 1.2Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 25mm
Dimensions 97 x 57 x 25mm
Height 57mm
Rechargeable Yes
VDS certification No
Weight 0.297kg
Width 97mm

Reviews

Be the first to submit a review

Trustpilot