Long WP0.8-12S Battery VRLA 12V 0.8Ah AGM Low Self-Discharge

MPN
WP0.8-12S
Brand
Long
EAN-13
4260030442393
Order Code
09-7669
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £16.42 £14.37
10+ £13.19
50+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 52 availableBack-order availability date - 03/12/2026

The Long WP0.8-12S is a VRLA lead acid battery with a capacity of 12 V and 0.8 Ah, known for its low self-discharge levels and maintenance-free design. It measures 96 x 62 x 25 mm and comes equipped with a JST connector. This battery is suitable for various applications such as backup power in security systems, emergency lighting, and small electronic devices.
Type VRLA
Capacity 0.8Ah
Nominal Voltage 12V
Terminal Type JST Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 25mm
Dimensions 96 x 62 x 25mm
Height 62mm
Rechargeable Yes
VDS certification No
Weight 0.364kg
Width 96mm

Reviews

Be the first to submit a review

Trustpilot