Long WP0.8-12H VRLA Battery 12V 0.8Ah AGM 96x62x25mm Molex Low Self-Discharge

MPN
WP0.8-12H
Brand
Long
EAN-13
4260030442386
Order Code
09-7668
Country of Origin
Vietnam
View Full Product Range (19)

Discontinued


The Long WP0.8-12H is a maintenance-free 12 V 0.8 Ah AGM lead acid battery featuring low self-discharge levels and a Molex connector. Manufactured by Long, it measures 96 x 62 x 25 mm. This VRLA battery is ideal for applications requiring reliable backup power, such as security systems and emergency lighting.
Type VRLA
Capacity 0.8Ah
Nominal Voltage 12V
Terminal Type Molex Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 25mm
Dimensions 96 x 62 x 25mm
Height 62mm
Rechargeable Yes
VDS certification No
Weight 0.364kg
Width 96mm

Trustpilot