Long WP0.8-12 VRLA Battery 12V 0.8Ah Low Self-Discharge AMP Receptacle

MPN
WP0.8-12
Brand
Long
EAN-13
4260030442003
Order Code
09-7667
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £16.35 £14.37
10+ £13.19
50+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/12/2026

The Long WP0.8-12 VRLA battery is a maintenance-free lead acid battery with low self-discharge levels, providing reliable power. It features an AMP receptacle and has dimensions of 96 x 62 x 25 mm, making it compact and versatile. Ideal for backup power systems, alarms, and small electronic devices, this battery offers dependable performance.
Type VRLA
Capacity 0.8Ah
Nominal Voltage 12V
Terminal Type AMP Receptacle
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 25mm
Dimensions 96 x 62 x 25mm
Height 62mm
Rechargeable Yes
VDS certification No
Weight 0.4kg
Width 96mm

Reviews

Be the first to submit a review

Trustpilot