Long U1-36NE VRLA Battery 12V 36Ah AGM M6 High Charge Cycles Maintenance-Free

MPN
U1-36NE
Brand
Long
EAN-13
4260030442836
Order Code
09-7666
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £92.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The Long U1-36NE VRLA lead acid battery offers high charge cycles and low self-discharge levels, making it ideal for various applications. This 12 V, 36 Ah AGM battery is maintenance-free and features M6 connectors. Typical uses include backup power systems and mobility equipment where reliable performance is essential.
Type VRLA
Capacity 36Ah
Nominal Voltage 12V
Terminal Type M6 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 130mm
Dimensions 196 x 169 x 130mm
Height 169mm
Rechargeable Yes
VDS certification No
Weight 10.7kg
Width 196mm

Reviews

Be the first to submit a review

Trustpilot