Long Series Pin Punch 4.8mm (3/16in) Round Head

Faithfull Brand: Faithfull

Faithfull Long series pin punch with extended parallel shank, used for the removal of tight pin and metal dowels from mechanical fittings and machinery.

Designed for heavy-duty use and made from uniformly heat treated tool steel with a round head and a knurled body for a firm grip.

Set of 8 includes: 1.6, 2.4, 3.2, 4, 4.8, 6, 8 and 10mm.

Pin length: 90mm (3.1/2in).
Overall length: 200mm (8in).

Size: 4.8mm (3/16in)

Description Image Product Buy Pricing (Ex VAT) Diameter Head Length Type
Faithfull DDP/3-16 Long Series Pin Punch 4.8mm (3/16in) Round Head
Faithfull DDP/3-16 Long Series Pin Punch 4.8mm (3/16in) Round Head
Standard range
Order code: 95-8068
MPN: DDP/3-16

Despatched same day - 2 in stockBack-order availability date - 22/10/2026
1+ £3.97
Price per unit Ex VAT
Punch
Faithfull DDP/5-32 Long Series Pin Punch 4mm (5/32in) Round Head
Faithfull DDP/5-32 Long Series Pin Punch 4mm (5/32in) Round Head
Standard range
Order code: 95-8069
MPN: DDP/5-32

Despatched within 2 working days - 5 in stock
1+ £4.70
Price per unit Ex VAT
Punch
Faithfull FAIPP18RHL Long Series Pin Punch 3.2mm (1/8in) Round Head
Faithfull FAIPP18RHL Long Series Pin Punch 3.2mm (1/8in) Round Head
Standard range
Order code: 95-8070
MPN: FAIPP18RHL

Despatched within 2 working days - 20 in stock
1+ £4.66
Price per unit Ex VAT
2.5mm (3/32in) Round 200mm Punch
Faithfull FAIPP332RHL Long Series Pin Punch 2.4mm (3/32in) Round Head
Faithfull FAIPP332RHL Long Series Pin Punch 2.4mm (3/32in) Round Head
Standard range
Order code: 95-8071
MPN: FAIPP332RHL

Despatched same day - 6 in stockFurther 50 despatched in 4 working days
1+ £2.67
Price per unit Ex VAT
2.5mm (3/32in) Round 200mm Punch
Faithfull FAIPPSET8RHL Long Series Pin Punch Set 8 Piece
Faithfull FAIPPSET8RHL Long Series Pin Punch Set 8 Piece
Standard range
Order code: 95-8072
MPN: FAIPPSET8RHL

Despatched within 2 working days - 5 in stock
1+ £26.37
Price per unit Ex VAT
1.5, 2.5, 3, 4, 5, 6, 8, 10mm Round 200mm Punch

Trustpilot