Faithfull FAIPP18RHL Long Series Pin Punch 3.2mm (1/8in) Round Head

MPN
FAIPP18RHL
Brand
Faithfull
EAN-13
5023969216904
Order Code
95-8070
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull Long series pin punch with extended parallel shank, used for the removal of tight pin and metal dowels from mechanical fittings and machinery.

Designed for heavy-duty use and made from uniformly heat treated tool steel with a round head and a knurled body for a firm grip.

Set of 8 includes: 1.6, 2.4, 3.2, 4, 4.8, 6, 8 and 10mm.

Pin length: 90mm (3.1/2in).
Overall length: 200mm (8in).

Size: 3.2mm (1/8 in)


Type Punch
Diameter 2.5mm (3/32in)
Head Round
Length 200mm

Reviews

Be the first to submit a review

Trustpilot