Faithfull FAIPPSET8RHL Long Series Pin Punch Set 8 Piece

MPN
FAIPPSET8RHL
Brand
Faithfull
EAN-13
5023969217369
Order Code
95-8072
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £30.16 £25.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull Long series pin punch with extended parallel shank, used for the removal of tight pin and metal dowels from mechanical fittings and machinery.

Designed for heavy-duty use and made from uniformly heat treated tool steel with a round head and a knurled body for a firm grip.

Set of 8 includes: 1.6, 2.4, 3.2, 4, 4.8, 6, 8 and 10mm.

Pin length: 90mm (3.1/2in).
Overall length: 200mm (8in).

Size: Set 8 1.5, 2.5, 3, 4, 5, 6, 8 and 10 mm


Type Punch
Diameter 1.5, 2.5, 3, 4, 5, 6, 8, 10mm
Head Round
Length 200mm

Reviews

Be the first to submit a review

Trustpilot