Long 22NF305CNE VRLA Battery 12V 62Ah AGM Low Self-discharge M6 Connector

MPN
22NF305CNE
Brand
Long
EAN-13
4260030442850
Order Code
09-7665
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £168.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The Long 22NF305CNE VRLA lead acid battery is a reliable power source with a 12 V and 62 Ah capacity. It features a high number of charge cycles, low self-discharge levels, and is maintenance-free. This battery is ideal for applications requiring consistent performance, such as backup power systems and mobility equipment.
Type VRLA
Capacity 62Ah
Nominal Voltage 12V
Terminal Type M6 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 135mm
Dimensions 226 x 214 x 135mm
Height 214mm
Rechargeable Yes
VDS certification No
Weight 18.7kg
Width 226mm

Reviews

Be the first to submit a review

Trustpilot