Logitech 991-000311 Logitech Zone Wireless UC

MPN
991-000311
Brand
Logitech
EAN-13
5099206089846
Order Code
71-8686
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £217.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Logitech BRIO/Zone Wireless kit combines the world’s most advanced webcam with the Bluetooth® headset designed for open workspaces at a price that’s right for business.

BRIO delivers outstanding video whether hopping on a quick call or joining a video conference. Add exceptional sound with the Zone Wireless headset and employees are fully equipped for premium-quality video conferencing right from their own desks.

Zone Wireless helps tune out the acoustic clutter of a busy open workspace with a noise-canceling mic that isolates voice from other sounds for clearer conversations. Packed with advanced features that produce outstanding 4K video, BRIO automatically helps users look great in any lighting condition.

With easy controls to manage video calls and business certifications that ensure compatibility and seamless integration, the BRIO/Zone Wireless kit helps employees put their best foot forward in video meetings without ever leaving their desks.
  • Crystal-Clear Video Calls - Tune out unwanted noise from open workspaces for better, more focused desktop video meetings. Zone Wireless headsets have a noise-canceling mic that isolates voice from distracting sound clutter for clearer conversations. With an adjustable sidetone control that lets users modulate voice volume to just the right level, a flip-to-mute mic, Qi wireless charging and a 14-hour battery, this headset is ideal for the open office.
  • Business-Class Optics - C925e delivers sharp video clarity with autofocus and 18p HD resolution at 3 frames per second. RightLight™ 2 technology intelligently improves visual quality in backlit and low-light environments to help employees always look their best on screen. The 78° field of view is preset just right for meeting from a personal workspace and the privacy shutter enables confident video mute whenever needed. Plus, set-up is a snap with plug-and-play integration.
  • Simple Call Controls - With simple controls to manage video calls, Zone Wireless provides an intuitive interface to adjust volume, play/pause music, and start/end calls. The mic boom features a flip-to-mute function and on-ear button controls provide easy access to power, active noise cancellation, and wireless Bluetooth pairing. C925e has an adjustable clip for easy attachment to a laptop or desktop monitor, plus a convenient sliding shade to ensure privacy.
  • Certified for Business - Business certifications ensure compatibility and seamless integration in the workplace. Zone Wireless headset and C925e webcam are certified for Microsoft® Skype for Business, work with Google Voice and Hangouts Meet, ready for Teams, compatible with Zoom, and work with other popular calling applications such as Cisco Jabber™, BlueJeans, and GoToMeeting.

Reviews

Be the first to submit a review

Trustpilot