Logitech 989-000980 Logitech Zone Wired UC

MPN
989-000980
Brand
Logitech
EAN-13
097855163042
Order Code
71-9794
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.00 £19.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Designed for busy open workspaces, Zone Wired is a USB headset that delivers premium audio and reliable call clarity with advanced noise-canceling mic technology. Zone Wired is lightweight, stylish, and super comfortable for all-day use.

Zone Wired works with common calling applications across most all platforms and operating systems. Noise-canceling dual mic technology accurately suppresses distracting sounds like keyboard clicks and nearby voices as close as 6 cm away for superbly clear calls and video meetings.

The generously-sized 4 mm drivers deliver full-bodied bass, crisp higher frequencies and incredibly low distortion for a satisfying overall sound whether you’re on a video call, listening to music, or toggling between the two. In-line controls keep call functions handy while USB-C and included USB-A adapter ensure plug-and-play compatibility.

Durable, reliable and simple to use, Zone Wired delivers pure happiness for your ears.
  • Zone Wired is designed with generously-sized 4 mm drivers to deliver full-bodied bass, crisp higher frequencies and incredibly low distortion creating amazing sound for video call and music
  • By isolating your voice from any acoustic clutter around you, the noise-cancelling dual mic technology accurately suppresses distracting sounds to deliver superbly clearer audio for calls and video meetings
  • The Teflon-coated stainless steel headband features a silicone head cushion and memory-foam ear pads that provide a comfortable fit throughout the workday in a lightweight, contemporary style
  • Intuitive in-line controls on the tangle-free cable that are always at your fingertips to adjust volume, mute, answer/end/reject calls, and play/pause music
  • The Logi Tune Desktop mini app provides full EQ and sidetone control, quickly tests mic/speaker audio levels, and lets you set mic gain at whatever volume works best for you
  • Compatible with popular calling platforms such as Microsoft® Teams, Skype for Business, Google Voice. Compatible with integrated mute controls for Zoom. Works with other applications to ensure compatibility and seamless integration

Reviews

Be the first to submit a review

Trustpilot