Logitech 981-001213 ZONE VIBE 100 headset Bluetooth Graphite noise cancelling

MPN
981-001213
Brand
Logitech
EAN-13
5099206103917
Order Code
19-2500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £71.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 04/12/2026

Logitech 981-001213 is a headset designed to deliver superior audio performance through its ZONE VIBE 100 model. This Bluetooth-enabled device features effective noise-cancelling technology, ensuring clear communication and sound quality even in busy environments. The headset is constructed with a lightweight graphite frame, providing durability and comfort for extended usage. Ideal for use in both personal and professional settings, this headset is well-suited for various engineering applications such as remote conferencing, virtual collaboration, and immersive audio tasks. Its design focuses on balancing audio performance with user comfort, thereby meeting the demands of engineers requiring reliable audio peripherals.
Type Over-the-ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 185g
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Depth 73mm
Frequency Range (microphone) 100 - 8000Hz
Headband-Type Overhead
Height 183mm
Max. Range 30m
Width 170mm

Reviews

Be the first to submit a review

Trustpilot