Logitech 981-000907 PRO X headset Wireless Black 7.1 Surround Volume control

MPN
981-000907
Brand
Logitech
EAN-13
5099206089693
Order Code
19-2518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £176.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 08/10/2026

Logitech 981-000907 represents a state-of-the-art wireless headset ideal for serious gaming enthusiasts and professionals seeking high-fidelity audio performance. The PRO X headset delivers immersive 7.1 surround sound, providing precise audio cues necessary for competitive gaming environments, aiding in spatial awareness. It features a sleek black design with volume control integrated conveniently, allowing for precise sound adjustments without interrupting gameplay. Engineered for durability and comfort, this headset is suitable for extended wear during long gaming sessions or multimedia editing tasks where accurate audio reproduction is paramount. Its compatibility with a range of devices makes it a versatile tool for both gaming and professional audio applications.
Type On ear
Cable Length 1.8m
Colour Black
Audio channels 7.1 Surround
Transfer Type Wireless (1075099)
Weight 370g
Charging Capacity (max.) 3W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Depth 94mm
Frequency Range (microphone) 100 - 10000Hz
Headband-Type Overhead
Height 195mm
Impedance 32Ω
Max. Range 15m
Suitable For PC
Technology LiPo
Width 138mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot