Logitech 981-000770 G432 Headset Black Blue 7.1 Surround Volume Mic Mute

MPN
981-000770
Brand
Logitech
EAN-13
5099206082410
Order Code
19-2515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £65.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Logitech 981-000770 is the G432 headset, a product designed for high-fidelity audio experiences in gaming environments. This headset includes 7.1 surround sound technology, providing a detailed and immersive audio experience through its precision-engineered drivers. The device features an integrated volume control and a convenient microphone mute function, facilitating seamless audio management during gameplay or communication. The Logitech G432 is primarily used in gaming applications where precise audio positioning enhances the player's experience, but it is also suitable for other settings requiring high-quality sound reproduction, such as virtual meetings and online communication platforms.
Type Over-the-ear
Cable Length 2.00m
Colour Black
Audio channels 7.1 Surround
Frequency Range 20 Hz – 20kHz
Transfer Type Corded (1075100)
Weight 259g
Depth 182mm
Frequency Range (microphone) 100 Hz – 20kHz
Headband-Type Overhead
Headset connection 3.5 mm jack
Height 172mm
Impedance 39Ω
Width 81.7mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot