Logitech 981-000744 G935 Headset 7.1 Surround Noise Cancelling RGB Black

MPN
981-000744
Brand
Logitech
EAN-13
5099206081918
Order Code
19-2514
Country of Origin
China
View Full Product Range (2)

Discontinued


Logitech 981-000744 is a high-performing G935 headset designed for immersive 7.1 surround sound experiences, offering precise audio reproduction critical for gaming and multimedia applications. This device features advanced noise-cancelling technology, effectively minimising ambient noise interference to provide a clear and focused listening environment. Built with an RGB lighting system, it allows for personal aesthetic customisation, a feature that is valued in professional gaming settings. The headset's robust design and comfortable fit make it suitable for long sessions, while its durability ensures reliable performance across various engineering applications where clear communication and high-quality sound output are necessary.
Type Over-the-ear
Cable Length 2.00m
Colour Black
Audio channels 7.1 Surround
Frequency Range 20 Hz – 20kHz
Transfer Type Corded (1075100)
Weight 379g
Depth 87mm
Frequency Range (microphone) 100 Hz – 10kHz
Functions Microphone noise cancelling
Headband-Type Overhead
Headset connection 3.5 mm jack
Height 188mm
Impedance 39Ω
Max. Range 20m
Suitable For PC
Technology LiPo
Width 195mm

Alternatives (1)


Trustpilot