Logitech 981-000575 H570e On-ear headset Corded Stereo Black Noise cancelling

MPN
981-000575
Brand
Logitech
EAN-13
5099206053304
Order Code
19-2496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £64.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Logitech 981-000575 H570e On-ear headset is a corded stereo device featuring advanced noise-cancelling technology, designed to provide clear and reliable audio communications. This headset delivers excellent performance in environments requiring high-quality audio, making it ideal for use in call centres, conference calls, and professional office settings. The on-ear design and lightweight construction ensure comfort during extended use, while the durable build supports robust daily operation. With its ease of deployment and compatibility with most unified communication platforms, the Logitech H570e is a practical choice for engineers seeking consistent audio clarity and reduced background noise interference.
Type On ear
Colour Black
Audio channels Stereo
Frequency Range 31.5 - 20000Hz
Transfer Type Corded (1075100)
Weight 111g
Depth 50mm
Frequency Range (microphone) 100 - 18000Hz
Headband-Type Overhead
Headset connection USB
Height 172mm
Sensitivity (microphone) -47dB
Sound pressure -47dB
Suitable For PC
Width 165mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot