Logitech 981-000571 H570e On-ear headset Corded Mono Black Noise cancelling

MPN
981-000571
Brand
Logitech
EAN-13
5099206053298
Order Code
19-2495
Country of Origin
China

Discontinued


Logitech 981-000571 is the H570e on-ear corded mono headset, which features advanced noise-cancelling technology effective in reducing background noise, allowing for clear communication in professional settings. Designed with comfort and functionality in mind, this headset ensures optimal audio precision, making it particularly suitable for use in call centres, business environments, or engineering settings requiring uninterrupted audio quality. Its sturdy construction, paired with a simple USB connectivity option, provides reliable long-term use, ideal for engineers and professionals engaging in frequent teleconferences or detailed diagnostic tasks where communication clarity is paramount.
Type On ear
Cable Length 0mm
Colour Black
Audio channels Mono
Frequency Range 315 - 20000Hz
Transfer Type Corded (1075100)
Weight 85g
Depth 50mm
Frequency Range (microphone) 100 - 18000Hz
Functions Microphone noise cancelling
Headband-Type Overhead
Headset connection USB
Height 172mm
Sensitivity (microphone) -47dB
Sound pressure -47dB
Suitable For PC
Width 165mm

Alternatives (2)


Trustpilot