Logitech 981-000406 H390 On-ear headset Black Noise cancelling mic-mute

MPN
981-000406
Brand
Logitech
EAN-13
5099206030015
Order Code
19-2494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 628 in stock

Logitech 981-000406, 1522006, is a wired on-ear headset designed to meet the needs of professionals requiring reliable audio solutions. Equipped with a noise-cancelling microphone and a mute function, it provides clear voice communication suitable for environments where background noise reduction is critical. The H390 employs a USB connection for compatibility with a range of computer systems, making it ideal for applications in corporate settings, technical support, and virtual conferencing. Its ergonomic design ensures comfort during extended use, while the durable construction makes it suitable for regular use in various engineering environments.
Type On ear
Cable Length 2.4m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 0.36
Depth 68mm
Frequency Range (microphone) 100 - 10000Hz
Headband-Type Overhead
Headset connection USB
Height 171mm
Impedance 32Ω
Sensitivity (microphone) -17dB
Sound pressure -17dB
Suitable For PC
Width 151mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot