Logitech 981-000100 PC 960 On-ear headset Stereo Black Noise cancelling

MPN
981-000100
Brand
Logitech
EAN-13
5099206008441
Order Code
19-2493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 287 in stock

Logitech 981-000100, is the PC 960, a stereo on-ear headset finished in black, designed specifically for personal computing environments. This headset features noise-cancelling technology to minimise ambient sound interference, thus ensuring clear audio transmission during communication tasks. With its USB connectivity, it seamlessly integrates with a variety of computer systems, making it suitable for use in call centres, online conferencing, and remote customer support. Designed for comfort and durability, the PC 960 supports extended wearing periods, allowing users to maintain productivity in professional settings.
Type On ear
Cable Length 2.4m
Colour Black
Audio channels Stereo
Frequency Range 150 - 20000Hz
Transfer Type Corded (1075100)
Weight 0.22
Depth 54mm
Frequency Range (microphone) 100 - 16000Hz
Functions Microphone noise cancelling
Headband-Type Overhead
Headset connection USB
Height 200mm
Sensitivity (microphone) -44dB
Suitable For PC
Width 245mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot