Logitech 960-001617 Brio 100 Full HD webcam 1920x1080 Pixel Clip mount

MPN
960-001617
Brand
Logitech
EAN-13
5099206113275
Order Code
19-2492
Country of Origin
China
View Full Product Range (14)

Discontinued


Logitech 960-001617, known as the Brio 100, is a Full HD web camera capable of capturing video at a resolution of 1920 x 1080 pixels. This webcam is designed with a clip mount, facilitating secure attachment to monitors or laptops, making it ideal for use in personal and professional settings. The Brio 100 supports high-quality video conferencing applications such as Skype and other video chat services, providing a reliable solution for internet communication needs. Its compatibility with various videophone and PC camera setups makes it a versatile choice for engineers requiring robust, high-definition imaging for collaborative projects or remote technical discussions. With its solid construction and ease of installation, the Brio 100 is well-suited to environments where dependable video communication is essential.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Colour White
Product Type Full HD webcam
Weight 75g
Clamp Holder Yes
Depth 67mm
Dimensions (W x H x D) 73 x 32 x 67 mm
Frames per second 30
Height 32mm
Interfaces USB type A
Width 73mm

Trustpilot