Logitech 960-001592 BRIO 105 Full HD webcam 1920x1080 Pixel Built-in cover

MPN
960-001592
Brand
Logitech
EAN-13
5099206112520
Order Code
19-2491
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £44.08
10+ £39.08
50+ £31.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 553 in stock

Logitech 960-001592, BRIO 105, is a high-quality webcam designed for professional and personal use in video conferencing and streaming applications. Featuring a Full HD resolution of 1920x1080 pixels, this webcam provides clear and detailed video capture, making it ideal for use in online meetings, video chats, and video calls through platforms such as Skype. The webcam integrates a built-in cover, providing privacy and security when the device is not in use. Typical engineering applications for the Logitech BRIO 105 include remote team collaboration, virtual presentations, and online technical support, where high-definition video clarity is essential for effective communication. The robust design and reliable performance of this webcam make it suitable for both desktop and laptop configurations in various professional environments.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Colour Black
Product Type Full HD webcam
Weight 75g
Clamp Holder Yes
Depth 66.6mm
Dimensions (W x H x D) 72.9 x 31.9 x 66.6 mm
Frames per second 30
Height 31.9mm
Interfaces USB A (USB 2.0)
Rack size 483 mm (19")
Width 72.9mm

Reviews

Be the first to submit a review

Trustpilot