Logitech 960-001585 Brio 100 Full HD webcam 1920 x 1080 Pixel Clip mount

MPN
960-001585
Brand
Logitech
EAN-13
5099206113268
Order Code
19-2490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £47.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 415 in stock

Logitech 960-001585 Brio 100 is a Full HD webcam designed to meet professional and personal video communication needs. This device captures high-definition video at a resolution of 1920 x 1080 pixels, providing users with clear and detailed visuals whether for videophone calls, video chats, or online meetings on platforms such as Skype. Its clip mount design allows for secure attachment to monitors or laptop screens, enhancing its versatility as a web camera or internet camera. The Brio 100 is particularly suited for engineering applications that require reliable visual communication, such as remote team collaborations, virtual presentations or consultations, and technical troubleshooting sessions. This webcam's robust construction and excellent video quality make it a practical tool for any setting where high-resolution video interaction is essential.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Colour Graphite
Product Type Full HD webcam
Weight 75g
Clamp Holder Yes
Depth 67mm
Dimensions (W x H x D) 73 x 32 x 67 mm
Frames per second 30
Height 32mm
Interfaces USB type A
Width 73mm

Reviews

Be the first to submit a review

Trustpilot