Logitech 960-001360 C920e Business HD webcam Full HD 1920x1080 Pixel Clip mount

MPN
960-001360
Brand
Logitech
EAN-13
0097855162045
Order Code
19-2486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £97.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 250 in stock

Logitech 960-001360 is the Logitech C920e Business HD webcam, a high-definition internet camera engineered to deliver Full HD 1920 x 1080 pixel resolution. Designed for professional environments, this device integrates a clip mount for secure attachment to a variety of monitors and surfaces, providing flexibility in video conferencing setups. It is particularly suitable for applications in videophone communications, video chats, and remote meetings via platforms such as Skype, making it a preferred choice for corporate use. This webcam's advanced optics and autofocus capabilities ensure image clarity and detail, facilitating accurate visual communication in engineering and technical discussions where precision is paramount.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Colour Black
Product Type Full HD webcam
Weight 162g
Clamp Holder Yes
Depth 71mm
Dimensions (W x H x D) 94 x 43 x 71 mm
Frames per second 30
Height 43mm
Interfaces USB type A
Width 94mm

Reviews

Be the first to submit a review

Trustpilot